Christmas Opening Hours and Delivery Dates here
Rohde KK-18.120.84 Folding Handle Black for Countersunk Screw 1 pc

Image Representative of Range

Rohde KK-18.120.84 Folding Handle Black for Countersunk Screw 1 pc

Order Code:

12-8765

Brand: Rohde MPN: KK-18.120.84 EAN-13: 2050003230230
  • Country of Origin: Germany
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £32.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
17 available to back orderBack-order availability date - 10/01/2026

The Rohde KK-18.120.84 is a folding handle designed for countersunk screws, made of plastic and coloured black. It serves as an enclosure accessory typically used to provide a secure grip for opening or handling equipment. This product is suitable for equipment that requires a durable and convenient folding handle solution.
Type Folding handle
Material Polyamide
Factory colour Black
Height 77mm
Hole Ø 5mm
Hole spacing 80mm
Length 154mm
Max. load capacity 300N

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot