Rohde EE-01.R075.39 Folding Handle Silver LxWxH 75x10x58 mm 1 piece

MPN
EE-01.R075.39
Brand
Rohde
EAN-13
2050003230216
Order Code
10-4893
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £19.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Rohde EE-01.R075.39 is a stainless steel folding handle, designed for countersunk screws, measuring 75 x 10 x 58 mm. It features a silver finish and is part of enclosure accessories, suitable for robust and flexible applications. Typically, this product is used to aid handling and access in various industrial and commercial settings.
Type Folding handle
Dim (L x W x H) 75 x 10 x 58 mm
Factory colour Silver
Height 58mm
Hole Ø 3.3mm
Hole spacing 60mm
Length 75mm
Material Stainless steel
Max. load Capacity 200N
Width 10mm

Reviews

Be the first to submit a review

Trustpilot