Rohde EC-01.120.84 Handle for Allen Screws Black 1 pc

Image Representative of Range

Rohde EC-01.120.84 Handle for Allen Screws Black 1 pc

MPN
EC-01.120.84
Brand
Rohde
EAN-13
2050003299190
Order Code
12-8764
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 76 in stock

The Rohde EC-01.120.84 is a black handle designed for Allen screws, made of durable plastic. This enclosure accessory is ideal for securely fastening or adjusting components with precision in various applications. Its robust construction ensures reliability in both professional and home settings.
Type Handle
Material Polyamide
Factory colour Black
Height 42mm
Hole Ø 6.8mm
Hole spacing 120mm
Length 138mm
Max. load Capacity 1000N

Reviews

Be the first to submit a review

Trustpilot