Rohde & Black 1333.1005P50 R&SRtb24-70 Digital Oscilloscope 70Mhz 10Bit 1Pc

MPN
1333.1005P50
EAN-13
4250138111840
Order Code
17-5240
Country of Origin
Czech Republic
Qty Unit Price (Ex VAT)
1+ £2974.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Rohde & Schwarz 1333.1005P50 is a high-precision digital oscilloscope, referred to as the R&S RTB24-70, which operates at a bandwidth of 70 MHz. This device features a 10-bit analogue-to-digital converter and a maximum sample rate of 20 mega samples per second, offering enhanced resolution and accuracy for detailed signal analysis. It is designed to be a versatile tool for engineers, making it particularly suitable for tasks in research and development, production testing, and educational environments. The oscilloscope's advanced capabilities make it ideal for capturing and analysing waveforms in electronic circuits, ensuring precise characterisation of signals in both professional and academic settings.
No. of Channels 4
Bandwidth 70MHz
Type Digital
Manufacturers Warranty 1 Year
Screen Size 1280 x 800 pixels (WXGA)
Channel Memory Depth 20MP
Dimensions (L x W x H) 152 x 390 x 220 mm
Height 220mm
Length 152mm
Power Supply 100 - 240V AC
Resolution 10Bit
Weight 2500g
Width 390mm

Reviews

Be the first to submit a review

Trustpilot