Rohde & Black 1333.1005P41 R&S Rtb22-100 Oscilloscope 100 Mhz 20 Mp 10 Bit

MPN
1333.1005P41
EAN-13
4250138111819
Order Code
17-5239
Country of Origin
Czech Republic
Qty Unit Price (Ex VAT)
1+ £2457.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Rohde & Schwarz 1333.1005P41, also known as the R&S RTB22-100, is a digital oscilloscope offering advanced signal analysis capabilities with a bandwidth of 100 MHz and a sampling rate that supports fast and accurate data acquisition. As a precision instrument, it features a 10-bit vertical resolution, providing enhanced signal fidelity over traditional 8-bit models, and benefits from a deep memory of 20 Megapoints, enabling it to capture long signal sequences in detail. This oscilloscope is particularly suited for a range of engineering applications, including electronic design, debugging, education, and research where high-resolution measurements are pivotal. Its robust feature set makes it an essential tool for professionals who require reliable and precise signal diagnostics in both laboratory and field environments.
No. of Channels 2
Bandwidth 100MHz
Type Digital
Manufacturers Warranty 1 Year
Screen Size 1280 x 800 pixels (WXGA)
Channel Memory Depth 20MP
Dimensions (L x W x H) 152 x 390 x 220 mm
Height 220mm
Length 152mm
Power Supply 100 - 240V AC
Resolution 10Bit
Weight 2500g
Width 390mm

Reviews

Be the first to submit a review

Trustpilot