Rode WIGOGEN3 3369014 Wireless Audio Transmitter Black Compact Design

MPN
WIGOGEN3
Brand
Rode
EAN-13
0698813010462
Order Code
19-6453
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £204.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 44 availableBack-order availability date - 03/12/2026

Rode WIGOGEN3 3369014 is a third-generation Wireless GO microphone system designed for seamless audio transmission. This compact and sophisticated wireless audio transmitter, presented in a black finish, excels in delivering high-quality audio for professional and consumer applications. Functioning within the PC audio and video domain, the WIGOGEN3 is adept at providing clear and consistent sound for video production, live broadcasting, and public speaking. Utilising sophisticated transmission technology, it ensures reliable microphone connectivity, making it an essential tool for engineers seeking efficient, portable audio solutions in dynamic environments.
Type Wireless microphone set
Weight 36g
Characteristics Ball
Colour Black
Depth 20mm
Dimensions (L x W x H) 44 x 46.5 x 20 mm
Frequency 2.4 GHz
Frequency Response 50 - 20000Hz
Height 20mm
Interfaces USB C®
Length 44mm
Max. Range 260m
No. of transmitters 2
On/off switch yes
Operating Time 7h
Product Type Wireless microphone set
Transfer Type Wireless
Width 46.5mm

Reviews

Be the first to submit a review

Trustpilot