RODE SmartLav+ 1499549 PC Audio & Video Lapel microphone with TRRS connector

MPN
SmartLav+
EAN-13
0698813004058
Order Code
19-6472
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £58.05 £49.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

RODE Microphones, 1499549, presents the SmartLav+ lapel microphone designed for high-quality audio capture in PC audio and video applications. The microphone features a TRRS connector, making it compatible with a wide range of smartphones, tablets, and some computers. Engineered for professional-grade performance, the SmartLav+ utilises a high-quality omnidirectional condenser capsule, which delivers clear and natural sound. It is particularly suitable for applications requiring discreet audio capture, such as video production, interview recording, and public address systems, where clear communication is essential. The SmartLav+ is an ideal solution for engineers and audio technicians needing a portable yet reliable microphone for field and studio environments.
Type Microphone
Weight 6g
Cable Length 1.1m
Characteristics Ball/omni-directional
Colour Black
Connector 3,5 mm jack
Depth 22mm
Diameter 4.5mm
Dimensions (Ø x H) 4.5 mm x 82 mm
Frequency Response 60 - 18 000Hz
Height 82mm
Impedance
Interfaces Microphone TRRS (3.5 mm jack)
Transfer Type Corded
Width 135mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot