Rode PODMICW 3221526 PC Audio & Video Black Metal Durable Broadcast Mic

MPN
PODMICW
Brand
Rode
EAN-13
0698813010769
Order Code
19-6452
Country of Origin
China

Discontinued


Rode PODMICW, 3221526, presents a robust solution within the realm of PC audio and video equipment. Constructed with durable black metal, this broadcast microphone is engineered to ensure longevity and reliability in demanding studio environments. Its design emphasises high-quality sound capture, making it ideal for applications such as podcasting, voice-over work, and professional audio recording. The microphone's adaptable form factor and precise audio fidelity provide essential tools for sound engineers seeking consistent performance during live broadcasting and audio production projects.
Type Microphone
Weight 937g
Colour White
Connector 3-pol. XLR
Dimensions (L x W x H) 109 x 172 x 62 mm
Frequency Response 50 - 13000Hz
Height 62mm
Interfaces XLR
Length 109mm
Transfer Type Corded
Width 172mm

Trustpilot