Rode PODMICUSBW 3338364 Microphone USB White for PC Audio & Video use

MPN
PODMICUSBW
Brand
Rode
EAN-13
0698813010929
Order Code
19-6451
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £273.06 £232.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Rode PODMICUSBW 3338364 is a versatile microphone specifically designed for PC audio and video applications. This PodMic USB White model features a robust dynamic capsule that ensures high-quality sound capture, while its internal pop filter effectively mitigates plosive sounds for clearer vocal output. The microphone's USB connectivity allows seamless integration with a wide range of devices, making it an ideal choice for engineers involved in digital content creation, podcasting, and online conferencing. Its sturdy construction and professional-grade performance suit environments where reliable and consistent audio input is crucial.
Type Microphone
Weight 896g
Cable Length 3 m.
Characteristics Cardioid/unidirectional
Colour Black
Connector USB-C TO USB-C
Dimensions (L x W x H) 62 x 110 x 175 mm
Frequency Response 50 Hz - 14 kHz
Height 175mm
Impedance 320Ω
Interfaces USB C®
Length 62mm
Sensitivity (microphone) -57dB
Transfer Type Corded
Width 110mm

Reviews

Be the first to submit a review

Trustpilot