Rode PODMIC 3221532 Microphone Black Durable Steel Mesh Robust Design

MPN
PODMIC
Brand
Rode
EAN-13
0698813005567
Order Code
19-6450
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Black White
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £103.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Rode PODMIC 3221532 is a robust, dynamic microphone characterised by its durable steel mesh construction and sturdy build quality, making it ideal for professional broadcasting and podcasting applications. Engineered for optimal audio performance, the PODMIC features an internal pop filter to minimise plosive sounds, thus ensuring clarity in vocal capture. Its durable design is suited for environments such as recording studios and live broadcasting setups, where consistent performance and longevity are paramount. This microphone's compatibility with industry-standard boom arms and audio interfaces enhances its utility in diverse engineering applications focused on high-quality voice capture.
Type Microphone
Weight 937g
Colour Black
Connector 3-pol. XLR
Depth 138mm
Dimensions (L x W x H) 109 x 172 x 62 mm
Frequency Response 50 - 13000Hz
Height 62mm
Interfaces XLR
Length 109mm
Transfer Type Corded
Width 172mm

Reviews

Be the first to submit a review

Trustpilot