Rode NTUSBPLUS 3387544 Microphone USB Connectivity Audio Interface Black

MPN
NTUSBPLUS
Brand
Rode
EAN-13
0698813009893
Order Code
19-6448
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £189.43 £161.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Rode NTUSBPLUS 3387544 is a high-quality USB microphone designed to facilitate seamless audio capture and integration with computer systems. It features a cardioid polar pattern that provides effective off-axis rejection, making it ideal for studio recordings, podcasting, and voice-over applications where ambient noise minimisation is critical. The microphone offers a broad frequency response range and is equipped with an on-board audio interface, allowing for simple plug-and-play connectivity and ensuring compatibility with a variety of digital audio workstations. Engineers value its robust build and reliable performance in professional-grade recording environments, where clarity and precision are paramount. Its black finish provides a sleek, professional aesthetic, suitable for both home and studio setups.
Type Microphone
Weight 540g
Characteristics Cardioid
Colour Black
Depth 50mm
Dimensions (L x W x H) 50 x 62 x 184 mm
Height 184mm
Interfaces USB
Length 50mm
Sensitivity (microphone) 118dB
Transfer Type USB
Width 62mm

Reviews

Be the first to submit a review

Trustpilot