Rode MPN-INTERVIEWPRO Interview PRO Handheld Mic USB C cable PC Audio Video

MPN
INTERVIEWPRO
Brand
Rode
EAN-13
0698813014101
Order Code
19-6444
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £271.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Rode MPN-INTERVIEWPRO is a high-quality handheld microphone tailored for PC audio and video applications. This professional-grade device, known as the Interview PRO, features precise audio capture capabilities suited for both field and studio environments. Its design ensures seamless integration with modern computer interfaces, facilitated by a USB C connection, making it ideal for digital recording setups. Engineers and audio specialists often employ this microphone for interviews, podcasts, and voiceovers, where clarity and reliability are paramount. The inclusion of an advanced USB C cable ensures compatibility with a wide range of devices, enhancing its utility in various technical applications.
Type Microphone
Weight 246g
Characteristics Ball/omni-directional
Colour Black
Frequency Response 20–20 000Hz
Height 256mm
Interfaces USB C®
Operating Time 30 hrs
Viewing width 200m

Reviews

Be the first to submit a review

Trustpilot