RODE Microphones VMNTG 2273535 VMNTG PC Audio & Video high-quality sound

MPN
VMNTG
EAN-13
0698813006618
Order Code
19-6473
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £313.27 £266.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

RODE Microphones, part number VMNTG, refers to the VideoMic NTG microphone, a versatile PC audio and video device engineered for high-quality sound capture. This microphone, UPC 00698813006618, is designed to deliver exceptional audio clarity and directional pickup, making it ideal for use in video recording setups, live streaming, and professional broadcasting environments. Incorporating advanced acoustic and electronic design, the VideoMic NTG features a highly directional super cardioid polar pattern, providing excellent off-axis rejection. Engineered for compatibility with a variety of audio and video recording systems, this microphone is well suited for applications that require precise sound isolation and quality, such as film production, podcasting, and content creation for digital media.
Type Microphone
Weight 94g
Characteristics SuperCardioid
Diameter 21.6mm
Dimensions (Ø x L) 21.6 mm x 171 mm
Frequency Response 20 - 20.000Hz
Impedance 10Ω
Length 171mm

Reviews

Be the first to submit a review

Trustpilot