RODE M1S 3062579 M1S Microphone Dynamic Durable Black Suitable for Live Use

MPN
M1S
EAN-13
0698813001729
Order Code
19-6469
View Full Product Range (3)

Discontinued


RODE Microphones, M1S (3062579), is a durable dynamic microphone designed for robust live performance environments. The M1S features a rugged all-metal chassis with a matte black finish, ensuring reliability and endurance during intense usage. It has a high-output neodymium capsule, cardioid polar pattern to reduce feedback, and an on/off switch for operational versatility. This microphone is suitable for a wide range of engineering applications, including live sound reinforcement in concert settings, public speaking, and audio capture for broadcast purposes. These attributes make the M1S a dependable choice for professionals needing consistent audio quality and durability.
Type Microphone
Weight 360g
Characteristics Cardioid/unidirectional
Depth 51.5mm
Dimensions (W x H x D) 51.5 x 171 x 51.5 mm
Frequency Range 75 Hz -18kHz
Height 171mm
Impedance 320Ω
Interfaces XLR
Transfer Type Corded
Width 51.5mm

Alternatives (1)


Trustpilot