RODE M1 1499547 Handheld Dynamic Microphone Durable Metal Black

MPN
M1
EAN-13
0698813000845
Order Code
19-6468
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £118.00 £100.30
10+ £98.44
50+ £98.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

RODE Microphones M1, 1499547, is a durable handheld dynamic microphone designed for professional audio applications. Constructed from robust metal, the device is engineered to withstand the rigours of live performance environments while delivering consistently high-quality sound reproduction. Suitable for a variety of engineering applications, including sound reinforcement, these microphones are often employed in studio recording as well as live concert settings, enabling precise audio capture and amplification. With a focus on reliability and performance, the RODE M1 is an essential tool for professionals requiring durable equipment in demanding audio-visual projects.
Type Microphone
Weight 360g
Characteristics Cardioid/unidirectional
Depth 171mm
Dimensions (W x H x D) 51 x 51 x 171 mm
Frequency Range 75 - 18 000Hz
Height 51mm
Interfaces XLR
Transfer Type Corded
Width 51mm

Reviews

Be the first to submit a review

Trustpilot