RODE 698813007110 Refurbished PC Audio & Video for clear sound quality

Order Code:

19-6467

Brand: RODE Microphones MPN: 698813007110-Refurbished EAN-13: 2050012206097
Qty Unit Price (Ex VAT)
1+ £229.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
41 available to back orderBack-order availability date - 10/05/2026

RODE Microphones 698813007110 is a refurbished Wireless GO II, a sophisticated PC audio and video device designed to deliver professional-grade sound quality. This innovative microphone system is engineered for seamless integration with computers, providing reliable wireless connectivity and clear audio transmission, which is essential for content creators, podcasters, and remote conferencing. The device is structured to support various engineering applications that demand precision audio capture, such as digital content production and telecommunications. Its compact design and advanced technology make it suitable for environments that require efficient and clutter-free audio solutions.
Type Speech microphone
Characteristics Ball/omni-directional
Colour Black
Dimensions (L x W x H) 18.3 x 44 x 45.5 mm
Frequency 2.4 GHz
Frequency Response 50 Hz - 20kHz
Height 45.5mm
Interfaces Microphone TRS (3.5 mm jack)
Length 18.3mm
Product Type Speech microphone
Transfer Type USB
Weight 32g
Width 44mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot