RODE 400800072 Microphone USB PC Audio & Video Black

MPN
400800072
EAN-13
0698813006991
Order Code
19-6464
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £138.70 £117.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

RODE Microphones 400800072, refers to a robust component in the realm of PC Audio & Video configuration. This product, alternatively described as 2895743, is engineered to support high-fidelity sound capture for professional audio applications, making it integral to setups requiring precision such as home studios, broadcast environments, and podcasting stations. The device's compatibility with USB microphones ensures seamless integration with digital systems, offering engineers a reliable solution for enhancing audio clarity in voice capture scenarios. Its design adheres to the rigorous standards that RODE Microphones is renowned for, providing durability and functional excellence, thereby catering to the comprehensive demands of audio professionals.
Type Microphone
Weight 1520g
Colour Black
Depth 90mm
Dimensions (W x H x D) 210 x 540 x 90 mm
Height 540mm
Width 210mm

Reviews

Be the first to submit a review

Trustpilot