RODE 400800042 DS2 Microphone desk stand 3/8 inch thread Black Metal

MPN
400800042
EAN-13
0698813010721
Order Code
19-6463
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £110.62 £94.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

RODE Microphones 400800042 is the manufacturer's part number for the DS2 Microphone Desk Stand. This stand features a robust and stable black metal design, equipped with an external thread of 3/8 inch, making it compatible with a variety of microphone mounting applications. It is particularly suitable for PC audio and video setups where durability and precise positioning are required. The DS2 stand is frequently utilised in engineering environments, such as audio testing labs and broadcasting studios, where reliable support for microphones is essential.
Type Microphone
Weight 1471g
Colour Black
Dimensions (L x W x H) 170 x 120 x 380 mm
External thread 3/8"
Height 380mm
Height (min.) 190mm
Length 170mm
Width 120mm

Reviews

Be the first to submit a review

Trustpilot