RODE 400400056 Microphone PC Audio Video Black Compact and Lightweight

MPN
400400056
EAN-13
0698813010707
Order Code
19-6462
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £261.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

RODE Microphones 400400056 offers a compact and lightweight solution in the realms of PC audio and video, making it an ideal choice for both personal and professional settings where high-quality sound is paramount. Known as the PodMic, this microphone's robust build and precise engineering deliver clear audio performance tailored for podcasts, broadcasting, and video conferencing applications. The PodMic's design is optimised for ease of use with a focus on durability, while its adjustable frequency response ensures accurate voice reproduction across diverse environments. Its adaptability extends to educational institutions, corporate offices, and creative studios where dependable and consistent audio capture is essential to daily operations.
Type Microphone
Cable Length 1.5m
Characteristics Cardioid/unidirectional
Colour Black
Connector USB C
Dimensions (L x W x H) 123 x 109 x 110 mm
Frequency Response 20 Hz -20kHz
Height 110mm
Impedance 460Ω
Length 123mm
Weight 900g
Width 109mm

Reviews

Be the first to submit a review

Trustpilot