RODE 3155064 WIMEDUAL PC Audio & Video Microphones High-quality sound

MPN
WIMEDUAL
EAN-13
0698813014644
Order Code
19-6475
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £245.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 04/12/2026

RODE, 3155064, is the WIMEDUAL PC Audio & Video Microphone, a high-quality solution designed for capturing clear and precise audio. Engineered for professional audio recording, the Wireless ME Dual system integrates seamlessly with PC audio and video applications, making it a versatile choice for podcasters, video content creators, and musicians. This microphone system features a robust wireless design, ensuring reliable performance and clear sound transmission in various environments, which is crucial for both live and recorded multimedia projects. Built with advanced audio technology, the RODE WIMEDUAL allows users to maintain high fidelity audio capture, critical for professional engineering applications where sound quality and reliability are paramount.
Type Microphone
Weight 32g
Characteristics Ball/omni-directional
Colour Black
Dimensions (L x W x H) 18.3 x 44 x 45.3 mm
Height 45.3mm
Interfaces USB C®
Length 18.3mm
Max. Range 100m
Transfer Type Radio
Width 44mm

Reviews

Be the first to submit a review

Trustpilot