RODE 3062580 M2 Microphone Handheld Condenser Black High-Quality Audio

MPN
M2
EAN-13
0698813001095
Order Code
19-6470
View Full Product Range (3)

Discontinued


RODE Microphones, 3062580, presents the M2 Handheld Condenser Microphone, a professional-grade audio device designed for both live performance and studio recording. This microphone features a condenser capsule that delivers high-quality sound reproduction, encompassing a wide frequency response and low handling noise, crucial for capturing nuanced audio. Its rugged construction makes it well-suited for demanding environments, while its integrated on/off switch allows ease of use in dynamic settings. The M2 is ideal for applications such as vocal and instrument amplification, public speaking, and broadcast environments, where precision and reliability are paramount. As an integral part of PC audio and video configurations, the M2 provides exceptional versatility for various engineering audio requirements.
Type Microphone
Weight 308g
Characteristics SuperCardioid
Depth 47mm
Dimensions (W x H x D) 47 x 187 x 47 mm
Frequency Range 35 Hz - 20kHz
Height 187mm
Impedance 50Ω
Interfaces XLR
Transfer Type Corded
Width 47mm

Trustpilot