ROCOL RS39021 FOMBLIN OT20 Grease 100g for Oxygen Systems & Chemicals

MPN
RS39021
Brand
ROCOL
EAN-13
5024747390212
Order Code
10-4870
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £197.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Rocol FOMBLIN OT20 Grease is a PFPE grease recognized for its exceptional chemical resistance and high performance in extreme conditions. Manufactured by Rocol, this anti-seize grease is ideal for use in applications where other lubricants would fail, such as in environments exposed to aggressive chemicals. It is widely used in the chemical and aerospace industries for its stability under a wide range of temperatures and pressures.
Type PFPE grease
Dispensing Method Tube
Volume 100g
Maximum Temperature 100°C
Min. temperature -70°C

Reviews

Be the first to submit a review

Trustpilot