ROCOL RS15720 FOODLUBE DISMANTLING SPRAY 300ml Fast-Acting Penetrant

MPN
RS15720
Brand
ROCOL
EAN-13
5024747157204
Order Code
10-4868
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £38.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 weeks

Rocol FOODLUBE Dismantling Spray is a penetrating oil provided in a 300 ml can, ideal for loosening seized components. Manufactured by Rocol, this product serves as an anti-seize and lubricant, perfect for reducing maintenance issues. It is typically used in the food and beverage industry for dismantling assemblies where incidental food contact may occur.
Type Penetrating oil
Dispensing Method Spray
Volume 300ml
GHS statements/labelling Flammable (GHS02)
Hazard warning Attention
Maximum Temperature 110°C
Min. temperature -20°C

Reviews

Be the first to submit a review

Trustpilot