ROCOL RS15251 FOODLUBE Grease; PTFE High-Temp Non-toxic 380g

MPN
RS15251
Brand
ROCOL
EAN-13
5024747152513
Order Code
10-4867
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £48.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Rocol manufactures a PTFE-reinforced high-temperature grease suitable for various applications. FOODLUBE Hi-Temp 2 is designed to perform under high-temperature conditions and includes anti-seize properties. This product is typically used for lubricating machinery in the food industry, ensuring effective operation and protection.
Type High-temperature grease
Volume 380g
Maximum Temperature 200°C
Min. temperature -20°C

Reviews

Be the first to submit a review

Trustpilot