ROCOL RS12211 Sapphire Grease Extreme Temp/Load 400g Molybdenum

MPN
RS12211
Brand
ROCOL
EAN-13
5024747122110
Order Code
10-4862
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £39.62 £39.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

Manufactured by Rocol, the Sapphire Extreme molybdenum disulfide grease ensures long-life performance with anti-seize properties. This 400 g chemical product is ideal for reducing friction and wear in machinery. Typically used in high-stress industrial applications, it enhances equipment reliability and longevity.
Type Long-life grease
Volume 400g
Maximum Temperature 250°C
Min. temperature -10°C

Reviews

Be the first to submit a review

Trustpilot