ROCOL RS10125 Oxylube Spray: Molybdenum Dry Film 400ml Aerosol

Image Representative of Range

ROCOL RS10125 Oxylube Spray: Molybdenum Dry Film 400ml Aerosol

MPN
RS10125
Brand
ROCOL
EAN-13
5024747101252
Order Code
10-4861
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £32.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stock4 due on 14/09/2026


Rocol Oxylube Spray is a dry lubricant that provides an anti-seize solution. Manufactured by Rocol, this 400 ml spray is ideal for reducing friction and wear on various components. Typical applications include use on metal assemblies to prevent corrosion and ensure smoother operation.
Type Dry lubricant
Dispensing Method Aerosol
Volume 400ml
Hazard warning Danger
Maximum Temperature 450°C
Min. temperature -200°C

Reviews

Be the first to submit a review

Trustpilot