ROCOL 34295 Belt Dressing Spray Food Grade Belt Dressing Spray 300ml

MPN
34295
Brand
ROCOL
EAN-13
5024747342952
Order Code
84-4614
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £21.53 £16.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

This original food grade belt dressing spray from Rocol is ideal for conditioning and lubricating all types of drive and conveyor belts.


  • Food grade belt dressing
  • Adheres strongly to any belt material
  • Provides instant grip, prevents glazing and reduces slippage
  • Conditions to prevent cracking and breakage
  • Reduces build-up of grease and dirt
  • Non-toxic and colourless
  • Wide temperature range: -50ºC to +100ºC
  • NSF H1 registered
  • ISO 21469 certified
  • Halal certified
  • Supplied in can of 300ml
  • Manufacturer's part 34295
Type Belt dressing spray
Dispensing Method Aerosol
Volume 300ml
Non-toxic and colourless

Reviews

Be the first to submit a review

Trustpilot