ROCOL 28060 Hylomar Jointing Compound 100g Tube

MPN
28060
Brand
ROCOL
EAN-13
5036626010098
Order Code
84-4600
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £19.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

Hylomar Jointing Compound from Rocol is a blue non-setting sealant for the effective sealing of metal to metal and most plastic to plastic components. It can withstand high temperatures and vibration often found in demanding jointing applications and is particularly effective for sealing flanges subjected to extreme vibration and distortion.


  • Excellent temperature range from -50°C to 250°C
  • Can resist pressures of up to 35 bar (500 psi)
  • Joints sealed are easy to break and clean
  • Non-setting and non-hardening and resists vibration, thermal expansion and contraction of joints
  • Supplied in tube of 100g
  • Manufacturer's part 28060
Type Jointing compound
Colour Blue
Package Type Tube
Food ProcessingSafe No
Capacity 100g

Reviews

Be the first to submit a review

Trustpilot