Rocol 28022 Pipeseal PTFE Liquid 300g

Order Code:

84-4597

Brand: ROCOL MPN: 28022 EAN-13: 5024747280223

Discontinued


This Pipeseal PTFE Liquid from Rocol is designed primarily for air, water and steam, and can be used in place of PTFE tape in many applications.
  • Suitable for pressures up to 28 bar (400psi)
  • Flexible hard setting seal
  • Resists thermal expansion
  • Temperature range -50°C to +250°C
  • Supplied in tub of 300g
  • Manufacturer's part 28022
Type Pipe sealant
Capacity 300g
Flexible hard setting seal

Trustpilot