ROCOL 18271 Tuflube All Weather Water Resistant Gear Lubricant 400g

MPN
18271
Brand
ROCOL
EAN-13
5024747900381
Order Code
84-4592
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £35.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

This versatile and highly adhesive lubricant from Rocol is designed for effective lubrication and protection in extremely wet and highly loaded environments. It offers excellent water displacing properties and can be applied to wet surfaces, even when fully submerged.


  • Can be applied under water
  • Outstanding EP performance
  • Excellent corrosion resistance in humid, damp and even wet conditions
  • Highly resistant to water wash-off
  • Tenacious, self-repairing film
  • Pumpable and can be applied through automatic lubricator
  • Free from bitumen and solvents
  • Temperature range -30°C to +70°C
  • Supplied in 400g container
  • Manufacturer's part 18271
Type Gear lubricant
Dispensing Method Tube
Volume 400g
Temperature range -30°C to +70°C

Reviews

Be the first to submit a review

Trustpilot