ROCOL 15720 FOODLUBE® Dismantling Spray 300ml

MPN
15720
Brand
ROCOL
EAN-13
5024747900022
Order Code
84-4587
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £38.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

This FOODLUBE Dismantling Spray from Rocol is a non-toxic, fasting-acting penetrating lubricant for corroded threaded fasteners and other seized components. Short-term corrosion protection is provided by a light, residual film. This spray is NSF H1 registered for incidental contact with food, making it ideal for use in the catering, pharmaceutical and other clean industries where a non-toxic product is required.


  • Provides excellent penetration of rust, scale, grease and dirt
  • Imparts a light residual film for short-term corrosion protection
  • Temperature range -20ºC to +110ºC
  • NSF H1 registered
  • ISO 21469 certified
  • Halal certified
  • Supplied in 300ml container
  • Manufacturer's part 15720
Type Penetrating spray
Dispensing Method Aerosol
Volume 300ml

Reviews

Be the first to submit a review

Trustpilot