Christmas Opening Hours and Delivery Dates here
Rock n Roller R12STEALTH Multi-Cart 226kg Cap, All-Terrain, 8-in-1 Design

Rock n Roller R12STEALTH Multi-Cart 226kg Cap, All-Terrain, 8-in-1 Design

Order Code:

10-4843

Brand: Rock n Roller MPN: R12STEALTH EAN-13: 0672485350538
  • Country of Origin: Malaysia
  • View All

Discontinued


The Rock n Roller R12STEALTH sack barrow is manufactured by Rock n Roller and has a maximum load capacity of 226 kg. Ideal for transporting heavy items, this versatile trolley is perfect for moving equipment in warehouses or during events. Its robust design ensures easy manoeuvrability and reliability for various transport needs.
Type Sack barrow
Load Capacity 226kg
Colour Black
Wheels (Ø x W) 24,5 x 7,62 cm R-Trac no-flat Hinterräder
20,32 x 5,08 cm patentierte R-Trac no-flat Lenkrollen mit Bremse

Trustpilot