Roadinger 30126201 Universal Case alu Hard case 270x600x390mm

MPN
30126201
Brand
Roadinger
EAN-13
4026397127942
Order Code
19-6426
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £119.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 21/07/2026

Roadinger 30126201 is the Universal Case alu Hard case, engineered with precision to offer reliable protection for sensitive equipment. This transport case features a durable aluminium construction, ideal for safeguarding its contents from external impacts, while its dimensions of 270 x 600 x 390 mm provide ample space and versatile storage solutions for various industrial and electronic components. Designed with a focus on functionality, the case is frequently utilised in applications where secure transportation of technical instruments and delicate machinery is essential, making it a dependable choice for engineers and technicians across a range of fields.
Type Hard case
Colour Silver
Dimensions (L x W x H) 270 x 600 x 390 mm
Height 390mm
Length 270mm
Material Aluminium
Max. load Capacity 25kg
Product Type Hard case
Weight 6.8kg
Width 600mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot