Rittal TS 8612.060 Mount Steel Plate 600x73mm 4 pieces

Image Representative of Range

Rittal TS 8612.060 Mount Steel Plate 600x73mm 4 pieces

Order Code:

12-8744

Brand: Rittal MPN: 8612.060 EAN-13: 4028177212091
Qty Unit Price (Ex VAT)
1+ £58.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Rittal's TS 8612.060 Mount features a steel plate design with dimensions of 600 mm by 73 mm and comes in a set of four pieces. This enclosure accessory is ideal for mounting and organizing equipment within enclosures. The high-quality steel construction ensures durability and reliability in various industrial applications.
Type Mount
Dim (L x W) 600 mm x 73 mm
For Use With Housing type TS 8 width 600 mm depth 600mm
Length 600mm
Material Steel plate
Misc Attribute 1 Galvanised · For inner mounting
Misc Attribute 2 TS 8612.060
Width 73mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot