Rittal TS 8612.050 Mount Steel Plate 500x73mm 4 pieces

Image Representative of Range

Rittal TS 8612.050 Mount Steel Plate 500x73mm 4 pieces

Order Code:

12-8743

Brand: Rittal MPN: 8612.050 EAN-13: 4028177212084
Qty Unit Price (Ex VAT)
1+ £48.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Rittal manufactures the TS 8612.050 Mount, a set of 4 steel plates each measuring 500 mm x 73 mm, designed for enclosure accessories. This durable mount is ideal for supporting and securing components within electrical enclosures. Commonly used in industrial settings, it provides reliable structural support for various mounting applications.
Type Mount
Dim (L x W) 500 mm x 73 mm
Factory colour Multi-coloured
For Use With Housing type TS 8 width 500 mm depth 500mm
Length 500mm
Material Steel plate
Misc Attribute 1 Galvanised · For inner mounting
Misc Attribute 2 TS 8612.050
Width 73mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot