Rittal TS 4596.000 Mounting Rail Steel Plate 20 pieces

Image Representative of Range

Rittal TS 4596.000 Mounting Rail Steel Plate 20 pieces

Order Code:

12-8674

Brand: Rittal MPN: 4596.000 EAN-13: 4028177103764
Qty Unit Price (Ex VAT)
1+ £85.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

Rittal is the manufacturer of the TS 4596.000 mounting rail, a steel plate accessory designed for enclosures. This set includes 20 pieces, ideal for securely attaching and supporting components within electrical or industrial setups. The mounting rail ensures organized and stable installations in professional environments.
Type Mounting rail
For Use With Width 500 mm · Depth 500 mm · Door width 600 mm
Length 490mm
Material Steel plate
Misc Attribute 1 Galvanised · For inner mounting and for mounting on doors
Misc Attribute 2 TS 4596.000

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot