Rittal SZ2388.650 Rail Mount Perforated C-Rail Aluminium 1 piece(s)

Image Representative of Range

Rittal SZ2388.650 Rail Mount Perforated C-Rail Aluminium 1 piece(s)

MPN
2388.650
Brand
Rittal
EAN-13
4028177698918
Order Code
12-8610
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £37.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 09/08/2026

Rittal offers the SZ 2388.650, an aluminium C-rail that is rail mount perforated. This enclosure accessory, ideal for supporting equipment within enclosures, is typically used in industrial and electrical applications. Supplied as a single piece, it is well-suited for enhancing the organisation and functionality of enclosure systems.
Type Rail mount
Colour Other
Factory colour Multi-coloured
For Use With Width 600mm
Material Aluminium
Misc Attribute 1 C-section profile rail for recording of cable clamps
Hammer head sections in the 40 mm grid for interception using cable ties
Misc Attribute 2 SZ 2388.650
Weight 0.58kg

Reviews

Be the first to submit a review

Trustpilot