Rittal SZ 2589.000 Cable Trunking PE 29mmx25m Secure Cable Routing

Image Representative of Range

Rittal SZ 2589.000 Cable Trunking PE 29mmx25m Secure Cable Routing

MPN
2589.000
Brand
Rittal
EAN-13
4028177028845
Order Code
12-8638
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £90.37
10+ £85.70
100+ £84.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Rittal SZ 2589.000 cable trunking is made from polyethylene and measures 29 mm in diameter and 25 metres in length. It is part of enclosure accessories and is ideal for organising and protecting cables in technical installations. This product is typically used in industrial and commercial electrical systems to ensure tidy and safe cable management.
Type Cable trunking
(Ø) 29mm
Dim (Ø x L) 29 mm x 25 m
Length 25m
Material Polyethylene (PE)
Misc Attribute SZ 2589.000
Weight 0.000

Reviews

Be the first to submit a review

Trustpilot