Rittal SV3453.500 PCB Terminal Steel Plate 15pieces

Image Representative of Range

Rittal SV3453.500 PCB Terminal Steel Plate 15pieces

MPN
3453.500
Brand
Rittal
EAN-13
4028177042704
Order Code
12-8655
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £24.83 £23.27
10+ £21.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Rittal SV 3453.500 is a PCB terminal steel plate accessory designed for enclosures. Made by Rittal, the product includes 15 pieces per set and enhances the organisation and management of electronic connections. It is typically used in electrical and industrial applications to secure and support printed circuit boards within enclosures.
Type PCB terminal
Cable Ø (max.) 70mm
Cable Ø range 35 - 70mm
Cable Ø up to 35mm
For Use With Flat copper bars thickness 5mm
Material Steel plate
Misc Attribute 1 SV 3453.500
Misc Attribute 2 Galvanised

Reviews

Be the first to submit a review

Trustpilot