Rittal SV 9666.650 Cover Strip Steel Grey-white RAL 7035 5 pieces

Image Representative of Range

Rittal SV 9666.650 Cover Strip Steel Grey-white RAL 7035 5 pieces

MPN
9666.650
Brand
Rittal
EAN-13
4028177676534
Order Code
12-8760
Country of Origin
Germany
  • Quickly find another product in this range by Material:

    Polyamide Steel
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £8.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Rittal manufactures the SV 9666.650 cover strip, crafted from steel in a grey-white RAL 7035 finish. This enclosure accessory is designed to conceal and protect openings and joints in electrical enclosures. Typically used in industrial settings, it enhances safety and maintains a clean, professional appearance for electrical panels.
Type Cover strip
Factory colour Grey-white (RAL 7035)
Material Steel
Misc Attribute 1 12 division units à 18mm
Misc Attribute 2 SV 9666.650

Reviews

Be the first to submit a review

Trustpilot