Rittal SV 3454.500 PCB Terminal Steel Plate 15 pieces

Image Representative of Range

Rittal SV 3454.500 PCB Terminal Steel Plate 15 pieces

MPN
3454.500
Brand
Rittal
EAN-13
4028177042711
Order Code
12-8656
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £44.45
10+ £42.04
100+ £41.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Rittal SV 3454.500 PCB terminal is an enclosure accessory made of steel, available in sets of 15 pieces. It is designed for use in connecting printed circuit boards securely within electrical enclosures. This product is suitable for various industrial and technical applications where sturdy connections are necessary.
Type PCB terminal
Cable Ø (max.) 185mm
Cable Ø range 70 - 185mm
Cable Ø up to 70mm
For Use With Flat copper bars thickness 5mm
Material Steel plate
Misc Attribute 1 SV 3454.500
Misc Attribute 2 Galvanised

Reviews

Be the first to submit a review

Trustpilot