Rittal SV 3450.500 PCB Terminal Steel Plate 15 pieces

Image Representative of Range

Rittal SV 3450.500 PCB Terminal Steel Plate 15 pieces

MPN
3450.500
Brand
Rittal
EAN-13
4028177042674
Order Code
12-8652
Country of Origin
Germany
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £12.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Rittal's SV 3450.500 is a set of enclosure accessories consisting of 15 steel plate PCB terminals. These terminals are designed for securing printed circuit boards in electrical installations. They are typically used in various industrial and electronic applications for reliable board mounting.
Type PCB terminal
Cable Ø (max.) 4mm
Cable Ø range 1 - 4mm
Cable Ø up to 1mm
For Use With Flat copper bars thickness 5mm
Material Steel plate
Misc Attribute 1 SV 3450.500
Misc Attribute 2 Galvanised

Reviews

Be the first to submit a review

Trustpilot