Rittal DK 7050.100 Light Signal Assembly Kit Mount Bracket 1 piece

Image Representative of Range

Rittal DK 7050.100 Light Signal Assembly Kit Mount Bracket 1 piece

MPN
7050.100
Brand
Rittal
EAN-13
4028177147591
Order Code
12-8701
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £59.73
10+ £56.49
100+ £56.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Rittal DK 7050.100 Light signal assembly kit mounting bracket is a high-quality accessory designed for 19-inch racks. This mounting bracket ensures reliable installation of light signal assemblies in rack systems. It is typically used in networking and telecommunications environments to facilitate effective signal management.
Type Light signal assembly kit mounting bracket
Colour Grey
Factory colour Stainless steel
Material Stainless steel
Misc Attribute 1 Max. 150 Since
Misc Attribute 2 DK 7050.100
Rack size 483 mm (19")
TE 3
Weight 0.781

Reviews

Be the first to submit a review

Trustpilot