Rittal CP 6663.400 Wall Mount Swivelling Stainless Steel Dia9mm

Image Representative of Range

Rittal CP 6663.400 Wall Mount Swivelling Stainless Steel Dia9mm

MPN
6663.400
Brand
Rittal
EAN-13
4028177122222
Order Code
12-8697
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Material:

    Stainless steel Steel plate
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £356.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Rittal's CP 6663.400 is a stainless steel wall mount accessory designed for ease of swivel function, with a diameter of 9 mm. The product is ideal for secure mounting and adjustable positioning of enclosure systems. It is typically used in situations requiring durable and flexible support for mounted equipment.
Type Wall mount
(Ø) 9mm
Dim (Ø) 9mm
Material Stainless steel
Misc Attribute CP 6663.400
Thread Size M8
Weight 1.5kg

Reviews

Be the first to submit a review

Trustpilot