Rittal 9635.600 Rail Polyamide 10 pcs for Starters & Contactors

MPN
9635.600
Brand
Rittal
EAN-13
4028177817241
Order Code
06-4546
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £14.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 8 availableBack-order availability date - 24/10/2026

Rittal provides the 9635.600 rail, constructed from polyamide, and sold in packs of ten. This 45 mm mounting rail is designed for use with enclosures, facilitating the organisation and secure installation of electrical components. Typical applications include supporting DIN rail-mounted devices such as circuit breakers and terminal blocks.
Type Rail
Enclosure Height Not Specifiedmm
Enclosure Length Not Specifiedmm
Enclosure Width 45mm
Protection Rating None
Material Polyamide

Reviews

Be the first to submit a review

Trustpilot