Rittal 9346.400 Microswitch 250V AC 6A On/(On) 5 pieces Signal Switch Position

Image Representative of Range

Rittal 9346.400 Microswitch 250V AC 6A On/(On) 5 pieces Signal Switch Position

MPN
9346.400
Brand
Rittal
EAN-13
4028177631779
Order Code
12-8758
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £27.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 days

Rittal manufactures the 9346.400 Microswitch, a miniature switch designed for 250 V AC and 6 A. Its main attributes include a single On/(On) configuration and the product comes in a pack of five pieces. Typical applications for this microswitch involve precise control in electrical circuits and devices.
Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 6A
Voltage Rating - AC 250 VAC
Compatible with (details) NH power strips 00
Connection Type C CEE 7/16 plug 6.3mm
Contact Type 1 change-over
Switch position 1 x On/(On)
Switching Voltage 250V AC

Reviews

Be the first to submit a review

Trustpilot