Rittal 9342.050 Busbar Mount 4 pieces Durable and Secure Installation

Image Representative of Range

Rittal 9342.050 Busbar Mount 4 pieces Durable and Secure Installation

MPN
9342.050
Brand
Rittal
EAN-13
4028177525641
Order Code
12-8754
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £31.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 22 availableBack-order availability date - 02/11/2026

Rittal manufactures the SV 9342.050 Busbar mount, which comes in a set of four pieces. This enclosure accessory is designed for secure busbar mounting in electrical enclosures. It is typically used in industrial and commercial settings for electrical distribution systems.
Type Busbar mount
Material Polyamide
Size/ Dimensions (L x W) 190 mm x 36 mm
Length 190mm
Colour Grey-white (RAL 7035)
Compatible with (details) Busbar system RiLine60 · PLS 1600
Misc Attribute 1 SV 9342.050
Misc Attribute 2 3-pins
Width 36mm

Reviews

Be the first to submit a review

Trustpilot