Rittal 8660.093 VX Socket Panel with Brush Strip for 800mm Width/Depth

MPN
8660.093
Brand
Rittal
EAN-13
4028177985483
Order Code
06-4543
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £88.75
10+ £85.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 307 availableBack-order availability date - 13/11/2026

The Rittal 8660.093 is a cover sheet designed for a VX socket panel with brush strip, suitable for installations with a width and depth of 800 mm. It is typically used to organise and protect cables in electrical enclosures, enhancing both functionality and aesthetics. This set is ideal for maintaining clean cable management and reducing dust ingress in professional or industrial environments.
Type Cover sheet
Enclosure Height 100mm
Colour Black
Protection Rating None

Reviews

Be the first to submit a review

Trustpilot