Rittal 8660.043 2 pcs Series: Metal Panel Black Durable Construction

MPN
8660.043
Brand
Rittal
EAN-13
4028177978317
Order Code
06-4541
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £37.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Rittal cover sheet 8660.043 consists of 2 pieces, suitable for providing protection and organisation within enclosures. Manufactured by Rittal, it is made from durable materials for long-lasting use. This product is typically used in electrical and industrial applications to shield components and ensure orderly cabling.
Type Cover sheet
Enclosure Height 200mm
Enclosure Length 0mm
Enclosure Width 0mm
Colour Black
Protection Rating None
Material Steel
Max. load Capacity 0t
Misc Attribute 8660043
Model Base side set
Suitable for cable patch FALSE
Suitable for enclosure building depth 600mm
Suitable for enclosure building width 0mm
Suitable for outdoor set-up FALSE

Reviews

Be the first to submit a review

Trustpilot