Rittal 8660.042 VX Socket-Panel Lateral H:200mm T:500mm Steel Plate

MPN
8660.042
Brand
Rittal
EAN-13
4028177978300
Order Code
06-4540
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £34.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 725 availableBack-order availability date - 13/11/2026

The Rittal socket-panel is a lateral component measuring 200 mm in height, designed for a T section of 500 mm, made of steel. It is provided as a set, identified by code 8660042. This panel is typically used in electrical enclosures to secure and organise wiring connections efficiently.
Type Cover sheet
Enclosure Height 200mm
Colour Black
Protection Rating None
Misc Attribute 8660042

Reviews

Be the first to submit a review

Trustpilot